High-Frequency Wirewound Flyback Transformers - PA4470 Series
Pulse Electronics, a YAGEO Company PA4470 series transformers eliminate the need for custom transformers
Pulse Electronics', a YAGEO Company, high-frequency wirewound flyback topology transformers are ideally suited for 1.8 W low-power discontinuous mode isolated designs where 3.3 V, 5 V, and 12 V are needed to be converted from 24 V or 48 VBUS architectures. The PA4470 series transformers provide 1,650 VDC isolation voltage to sensitive circuits. The applications for these transformers are POE, industrial control, SMPS, and motor control.
- ER7.5 8-pin SMD platform
- Power range: up to 1.8 W
- Topology: flyback
- Isolation voltage: 1650 VDC
- Easy design-in solution
- Small board space
- Low cost
- No optocoupler needed
- Isolated power design
- Sensor interfaces
- Isolated telecom converters
- Power over Ethernet
- Industrial control
- Motor control
- Switched-mode power supply
PA4470 Series High-Frequency Wirewound Flyback Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA4470.001NLT | XFMR FLYBACK DC/DC CONV SMD | 674 - Immediate | $238.20 | View Details |
![]() | ![]() | PA4470.005NLT | XFMR FLYBACK DC/DC CONV SMD | 692 - Immediate | $238.20 | View Details |
![]() | ![]() | PA4470.002NLT | XFMR FLYBACK DC/DC CONV SMD | 698 - Immediate | $291.20 | View Details |
![]() | ![]() | PA4470.003NLT | XFMR FLYBACK DC/DC CONV SMD | 206 - Immediate | $238.20 | View Details |
![]() | ![]() | PA4470.004NLT | XFMR FLYBACK DC/DC CONV SMD | 690 - Immediate | $238.20 | View Details |
![]() | ![]() | PA4470.006NLT | XFMR FLYBACK DC/DC CONV SMD | 700 - Immediate | $311.45 | View Details |