Smart Moisture Sensor
Renesas' quick solution is a reference design for monitoring temperature and humidity of plants and agriculture soil
Renesas' quick solutions feature a reference design for a smart moisture sensor that measures soil conditions using the RL78/G11 to transfer data to a smartphone app via the RL78/G1D Bluetooth® low-energy (BLE) module. This data can be portrayed graphically such as in a temperature-versus-moisture graph. The design includes a buzzer that warns if the soil is growing too dry, and can control a water valve with an output motor signal.
- Oscillator that facilitates the low-power capabilities of the Bluetooth module
- Blue LED provides an indication of BLE operation
- Smartphone app is available to communicate with the smart moisture sensor via built-in Bluetooth module
- UART and I2C connections allow alternative communication methods with the RL78/G11 MCU
- Debugger connections to program the device
- Power to the device is controlled by the RL78/G11
- 6-pin header allows for different types of motors to be controlled
- Moisture sensor consists of two contacts (one on each side of the prong) which measure the resistance of the surrounding soil
- Specifies and configures automatic watering mode
- SMS hardware is powered by a single AA battery
Smart Moisture Sensor
| Image | Manufacturer Part Number | Description | Core Size | Speed | Connectivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R5F1057AANA#U0 | IC MCU 16BIT 16KB FLASH 24HWQFN | 16-Bit | 24MHz | CSI, I2C, UART/USART | 0 - Immediate | See Page for Pricing | View Details |
Embedded Evaluation Board
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | YQB-R5F1057A-TB | RL78/G11 EVAL BRD | RL78 | - | RL78/G11 | 1 - Immediate | $945.65 | View Details |