RFN Series Ultra-Fast Recovery Diodes
ROHM Semiconductor RFN series ultra-fast recovery diodes in a surface-mount TO-277A package provide robust performance and long-term reliability
ROHM Semiconductor RFN10RSM2STL1, RFN10RSM2STFTL1, RFN4RSM2STL1, RFN4RSM2STFTL1, RFN6RSM2STL1, and RFN6RSM2STFTL1 ultra-fast recovery diodes are designed to meet the demanding requirements of modern electronic systems. These diodes feature low forward voltage and low switching loss, making them ideal for applications requiring high efficiency and reliability.
The RFN series diodes are available in surface-mount TO-277A packages, ensuring ease of integration into various circuit designs. With a maximum operating temperature of +175°C and compliance with RoHS standards, these diodes are suitable for both industrial and automotive environments. Whether used in power supplies, motor drives, or automotive electronics, the RFN series diodes provide robust performance and long-term reliability.
- Ultra-fast recovery time: 13 ns to 15 ns
- Low forward voltage drop: 850 mV to 960 mV
- High surge current capability: up to 130 A
- Surface-mount TO-277A package
- High maximum operating temperature: +175°C
- Low reverse leakage current: 1 µA
- RoHS compliant
- High reliability and durability
- Suitable for automotive applications (AEC-Q101 qualified)
- Low switching loss
- High efficiency
- Compact design
- Easy integration into existing circuits
- Available in various current ratings: 4 A, 6 A, and 10 A
- Wide voltage range: 200 V
- Power supplies
- Motor drives
- Automotive electronics
- Industrial equipment
- Inverters
- Battery chargers
- DC/DC converters
- AC/DC converters
- Renewable energy systems
- Consumer electronics
- Telecommunications
- Lighting systems
- Medical devices
- Aerospace applications
- Data centers
RFN Series Ultra-Fast Recovery Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFN10RSM2STL1 | DIODE STANDARD 200V 10A TO277A | 2800 - Immediate | $105.40 | View Details |
![]() | ![]() | RFN10RSM2STFTL1 | DIODE STANDARD 200V 10A TO277A | 4330 - Immediate | $116.72 | View Details |
![]() | ![]() | RFN4RSM2STL1 | DIODE STANDARD 200V 4A TO277A | 3999 - Immediate | $88.73 | View Details |
![]() | ![]() | RFN4RSM2STFTL1 | DIODE STANDARD 200V 4A TO277A | 2326 - Immediate | $101.24 | View Details |
![]() | ![]() | RFN6RSM2STL1 | DIODE STANDARD 200V 6A TO277A | 4000 - Immediate | $94.09 | View Details |
![]() | ![]() | RFN6RSM2STFTL1 | DIODE STANDARD 200V 6A TO277A | 3990 - Immediate | $109.57 | View Details |