STEVAL-L6981NDR Step-Down Switching Regulator Evaluation Board

STMicroelectronics' evaluation board is designed for the L6981NDR synchronous monolithic step-down regulator

Image of STMicroelectronics STEVAL-L6981NDR Step-Down Switching Regulator Evaluation BoardSTMicroelectronics' evaluation board for the L6981NDR synchronous monolithic step-down regulator is designed for DC applications up to 1.5 A supplied from 12 V and 24 V industrial bus systems (3.5 V to 38 V input voltage range). The board delivers excellent peak efficiency and is very suitable for a wide range of applications involving high sensitivity, including precision sensing and wired or wireless data transmission.

Features
  • 3.5 V to 38 V operating input voltage
  • Output voltage from 0.85 V to VIN
  • 3.3 V and 5 V fixed output voltage versions
  • 1.5 ADC output current
  • 17 μA operating quiescent current (fixed VOUT part numbers)
  • Internal compensation networks
  • Low noise mode for noise sensitive applications
  • 2 μA quiescent current
  • Internal soft-start
  • Enable function
  • Overvoltage protection
  • Output voltage sequencing
  • Thermal protection
  • SO 8L package
  • Synchronization with external clock

STEVAL-L6981NDR Step-Down Switching Regulator Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR L6981NDRSTEVAL-L6981NDREVAL BOARD FOR L6981NDR1 Non-Isolated Output-0.85V3 - Immediate$2,232.53View Details
Published: 2021-04-29