GNSS Antenna Series

Suzhou Maswell's indoor/outdoor antennas provide extremely high precision for timing and positioning applications

Image of Suzhou Maswell's GNSS Antenna SeriesSuzhou Maswell's AN_GPS_P228B and AN_GPS_P228F GNSS precision survey antenna series cover satellite positioning protocols including GPS, GLONASS, Galileo, Beidou, and QZSS in terms of high and low precision bands.

The technical specifications include a peak gain of  ≥5 dBi (AN_GPS_P228B) and ≥5.5 dBi (AN_GPS_P228F), full 360° horizontal coverage angle of the antenna flap, a phase center error of 2 mm, right circular polarization performance of ≤3 dB, and the voltage standing wave ratio (VSWR) 1.5, enabling excellent global positioning signal reception performance in all directions and extremely high precision for timing and positioning applications. The AN_GPS_P228B and AN_GPS_P228F can provide a tracking accuracy level of up to 3 centimeters.

The antennas offer high-precision positioning and timing for vehicular and drone system applications (indoor and outdoor) providing a very important accessory for precision measurement/mapping and precision tracking systems. The radomes are ABS plastic with excellent waterproof performance. The screw-mount installation is firmly installed and is operational 24/7.

Features
  • Precision measurement antenna
  • Suitable for outdoors
  • Supports satellite positioning protocols: GPS, GLONASS, Galileo, Beidou, and QZSS
  • Precision positioning
  • GNSS
  • Timing
Applications
  • High-accuracy vehicles, UAVs, and ship positioning
  • High-precision manual mapping
  • UAV surveying
  • IoT precision positioning systems
  • Intelligent systems
  • GNSS surveying
  • BeiDou/Galileo replacement

GNSS Antenna Series

ImageManufacturer Part NumberDescriptionGainQualificationAvailable QuantityPriceView Details
GNSS SURVYING ANTNNA entry levelAN_GPS_P228BGNSS SURVYING ANTNNA entry level5dBi-2 - Immediate$13,084.92View Details
GNSS SURVEYING ANTENNAAN_GPS_P228FGNSS SURVEYING ANTENNA5.5dBi-8 - Immediate$14,868.44View Details
Published: 2023-08-14