FK Series Capacitors
TDK’s dipped, radial-leaded, ceramic chip capacitors feature kinked leads, a high level of reliability, and small residual inductance
TDK's FK series dipped, radial-leaded, ceramic capacitors are multilayer ceramic capacitors attached with solder-coated wire leads and dipped with UL94V-0 approved resin. These capacitors support traditional functions such as decoupling, filtering, bypassing, and smoothing in general circuit applications. A most recent use of these leaded capacitors has been to combat acoustic noise in lighting applications. The FK series is available in 2.5 mm and 5.0 mm lead spacing, 6.3 V - 630 V, up to 100 uF, as well as in X5R, X7R, X7S, C0G, and Y5V temperature characteristics.
View all of TDK's FK Series Capacitors.
Features- No polarity
- Large electrostatic capacity, due to the technological progress in creating thinner layers of ceramic dielectric and achieving multilayer lamination
- High level of reliability under specified environmental conditions
- Small residual inductance, providing good frequency characteristics
- The leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability
- Also available are products that meet taping specifications for automatic insertions, which contribute to reducing on-board costs
- Flammability of resin is UL94V-0 approved
- RoHS compliant
- Acoustic noise countermeasure
- General electronic equipment
- Power supply
- Lighting
- High-frequency noise filter
FK Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FK14X7R2A102KN020 | CAP CER 1000PF 100V X7R RADIAL | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | FK24C0G2A332JN000 | CAP CER 3300PF 100V C0G RADIAL | 1198 - Immediate | $23.22 | View Details |
![]() | ![]() | FK28X7R1H104KN000 | CAP CER 0.1UF 50V X7R RADIAL | 60312 - Immediate | $16.67 | View Details |
![]() | ![]() | FK14X5R1A106MR020 | CAP CER 10UF 10V X5R RADIAL | 428 - Immediate | $29.78 | View Details |
![]() | ![]() | FK24X7R0J685KR000 | CAP CER 6.8UF 6.3V X7R RADIAL | 0 - Immediate | $9.74 | View Details |