BCF Series Power Line Filters

Power line filters with threaded stud terminals from TE Connectivity Corcom

Image of TE Connectivity Corcom BCF Series Power Line FiltersTE Connectivity (TE) introduces their  BCF series power line filters with threaded stud terminals. Previously available in terminal block terminations only, the low-weight BCF series is a 3-phase Delta EMI filter with threaded terminals for easy termination to cables with ring terminals. These  filters are used to reduce noise emissions typically associated with variable speed motors used in process automation equipment, elevators, and alternative energy applications. BCF series terminal block terminations are also available.

Applications

  • Process automation equipment
  • 3-phase inverters
  • Variable speed motors

Features and Benefits

  • Save space and reduce EMI noise emissions typically associated with variable speed motors
  • Save time and help ease termination with threaded terminals
  • Enhance design with light weight and compact filter construction
  • Obtain higher power efficiency at frequencies below 100 kHz
  • Ensure design flexibility by allowing wires to be terminated at a variety of angles, significantly improving the filters ability to be used in groups or confined spaces
  • Help save transportation costs with a low weight product

Terminal Block Termination Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LINE FILTER 30A CHASSIS MOUNT1609989-3LINE FILTER 30A CHASSIS MOUNT0 - ImmediateSee Page for PricingView Details
LINE FILTER 75A CHASSIS MOUNT1609989-6LINE FILTER 75A CHASSIS MOUNT0 - ImmediateSee Page for PricingView Details
LINE FILTER 7A CHASSIS MOUNT7BCF10LINE FILTER 7A CHASSIS MOUNT4 - Immediate$8,329.85View Details
LINE FILTER 16A CHASSIS MOUNT16BCF10LINE FILTER 16A CHASSIS MOUNT1 - Immediate$10,062.76View Details
LINE FILTER 55A CHASSIS MOUNT1609989-5LINE FILTER 55A CHASSIS MOUNT1 - Immediate
1 - Marketplace
$18,043.05View Details
Published: 2015-07-28