CC11x RF Value Line

Texas Instruments unveils its low-cost sub-1 GHz RF value line product family

Image of Texas Instruments' CC11x RF Value LineTexas Instruments' CC11xLDK-868-915 and CC11xLEMK-433 development kits provide complete hardware performance testing and software development platforms for the new product family. The kits also offer new low-cost reference designs, with a compact PCB antenna for 433, 868, 915 MHz, featuring a reduced component count and complete design ready for FCC and ETSI certification. The small-size, compact PCB helix antenna represents only a quarter of the size of previous PCB antennas, and is useful for applications requiring high antenna efficiency in a compact area.

Features Applications
  • Complete design with reduced component count, ready for FCC and ETSI certification
  • Low-power, long battery life time
  • Flexible and backwards compatible with existing sub-1 GHz systems
  • Easy to switch between one-way and two-way solutions
  • Long range communication
  • Remote controls
  • Home and building automation
  • Toys
  • Security systems

Development Kits

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
KIT DEVELOPMENT FOR CC11XCC11XLDK-868-915KIT DEVELOPMENT FOR CC11X868MHz ~ 915MHzBoard(s), Cable(s), Accessories-0 - Immediate$19,009.55View Details
KIT EVAL MODULE FOR CC11XCC11XLEMK-433KIT EVAL MODULE FOR CC11X433MHzBoard(s)-0 - Immediate$6,485.00View Details
Published: 2012-04-26