VEMD10940FX01

Vishay offers their VEMD10940FX01 silicon PIN photodiode

Image of Vishay Semiconductor/Opto Division's VEMD10940FX01Vishay's VEMD10940FX01 is a high-speed and high-sensitive PIN photodiode in a miniature side looking, surface-mount package (SMD) with daylight blocking filter. Filter is matched with IR emitters operating at a wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm2.

Features and Benefits

  • Package type: surface-mount
  • Package form: side view dimensions (L x W x H in mm): 3 x 2 x 1 AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters
  • Fast response times angle of half sensitivity: Π = ±75°
  • Package matched with IR emitter VSMB10940X01
  • Floor life: 168 h, MSL 3, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Applications

  • High-speed photo detector
  • Infrared remote control
  • Infrared data transmission
  • Photo interrupters
  • IR touch panels
  • Automotive applications

VEMD10940FX01

ImageManufacturer Part NumberDescriptionSpectral RangeAvailable QuantityPrice
SENSOR PHOTODIODE 920NM 2SMDVEMD10940FX01SENSOR PHOTODIODE 920NM 2SMD780nm ~ 1050nm28432 - Immediate$23.22View Details
Published: 2014-06-10