SIJK140E-T1-GE3 High-Efficiency N-Channel MOSFET

Vishay advanced TrenchFET® Gen V technology is ideal for superior performance in power management applications

Image of Vishay Siliconix SIJK140E-T1-GE3 High-Efficiency N-Channel MOSFETVishay SIJK140E-T1-GE3 is a state-of-the-art N-channel MOSFET, leveraging TrenchFET Gen V technology to deliver exceptional performance in power management applications. This MOSFET is engineered to minimize power loss through its industry-leading RDS(ON) value, making it ideal for high-efficiency power conversion and management. With a maximum drain-source voltage of 40 V and a continuous drain current of up to 795 A, the SIJK140E-T1-GE3 is built to handle demanding environments. Its robust design includes 100% Rg and UIS testing, ensuring reliability and durability in various applications. The PowerPAK® 10x12 package enhances thermal performance, making it suitable for high-power applications where efficient heat dissipation is critical. This MOSFET is also lead (Pb)-free and halogen-free, aligning with environmental compliance standards.

Features
  • TrenchFET Gen V technology
  • Low RDS(ON) for reduced power loss
  • Maximum drain-source voltage: 40 V
  • Continuous drain current: 795 A
  • 100% Rg and UIS tested
  • PowerPAK 10x12 package for enhanced thermal performance
  • Lead (Pb)-free and halogen-free
  • High power dissipation capability
  • Low gate charge (Qg)
  • High avalanche energy rating
  • Low thermal resistance
  • Standard level FET
  • Enhanced power dissipation
  • Robust design for reliability
  • Environmentally compliant

 

Applications
  • Synchronous rectification
  • Power supplies
  • Motor drive control
  • Battery management
  • Automation
  • OR-ing and hot-swap switches
  • DC/DC converters
  • Load switches
  • Inverter circuits
  • LED lighting
  • Solar inverters
  • Electric vehicle charging
  • Industrial power systems
  • Consumer electronics
  • Telecommunications

SIJK140E-T1-GE3 High-Efficiency N-Channel MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
N-CHANNEL 40 V (D-S) 175 C MOSFESIJK140E-T1-GE3N-CHANNEL 40 V (D-S) 175 C MOSFE2166 - Immediate$449.60View Details
Published: 2024-12-10