IP67 Rated I/O-Link Converters

WAGO’s analog converters are ideal for new systems as they take advantage of the benefits offered by I/O-link

Image of WAGO's IP67 Rated I/O-Link ConvertersWAGO’s IP67 rated I/O-link analog converters offer a solid and cost-effective solution for incorporating conventional analog sensors and actuators with I/O-link communications.

The 765-2702/200-000 has two 0 VDC to 10 VDC inputs converted to I/O-link for monitoring field level sensors. The 765-2703/200-000 has two 4 mA to 20 mA analog outputs, while the 765-2704/200-000 has two 0 VDC to 10 VDC analog outputs. Both devices will convert I/O-link signals to analog outputs, and all of these devices can be set up using I/O-link configuration tools such as WAGO’s I/O-link configurator software.

These devices are ideal for new systems as they take advantage of the benefits offered by I/O-link. Users who wish to update older systems to digital communications can also leverage these compact IP67 devices.

Features
  • Decentralized display, preprocessing, and conversion of analog signals
  • Use as an I/O-link device or stand-alone
  • Communication interface that requires an I/O-link-capable module (I/O-link master) for interoperation
  • Interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation
  • Compares the measured current value with the set parameters and switches the output according to the selected function
  • Parameterization is performed either via the push ring or with the WAGO I/O-link configurator
Applications
  • New systems
  • Updating older systems

IP67 Rated I/O-Link Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IP67 2 CH AI 0-10 TO IO-LINK CON765-2702/200-000IP67 2 CH AI 0-10 TO IO-LINK CON5 - Immediate$17,632.76View Details
IP67 2 CH AO 0-10 TO IO-LINK CON765-2704/200-000IP67 2 CH AO 0-10 TO IO-LINK CON7 - Immediate$17,632.76View Details
IP67 2 CH AO 4-20 TO IO-LINK CON765-2703/200-000IP67 2 CH AO 4-20 TO IO-LINK CON4 - Immediate$18,906.53View Details
Published: 2024-03-29