WL-OCTR TRIAC Optocoupler

Würth Elektronik offers optocouplers with multiple options for off-state voltage and triggering currents

Image of Würth Elektronik's WL-OCTR TRIAC Optocoupler Würth Elektronik offers the WL-OCTR optocoupler with TRIAC output. The TRIAC optocoupler utilizes a TRIAC transistor controlled by an LED to manage various AC currents. It offers multiple options for off-state voltage (200 V, 400 V, and 600 V) and triggering currents (5 mA, 10 mA, and 15 mA), making it suitable for a wide range of applications. Supporting both through-hole (THT) and surface-mount (SMD) options, these products are available in standard DIP4, DIP6, and SOP4 packages.

Features
  • Zero-cross and non-zero cross (random phase) types
  • Different trigger currents and peak off-state voltages available
  • High isolation voltage
  • VDE, UL, and CQC certified 
Applications
  • White goods
  • AC motor drivers
  • Industrial controls
  • Static power switches
  • Temperature controls
  • Light controls

WL-OCTR TRIAC Optocouplers

ImageManufacturer Part NumberDescriptionZero Crossing CircuitVoltage - Off StateAvailable QuantityPriceView Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230624110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MYes600 V37 - Immediate$33.35View Details
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL14230634300OPTOISOLATR 5KV TRIAC 1CH 4DIPSLYes600 V1469 - Immediate$36.33View Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230414110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MYes400 V95 - Immediate$33.35View Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230224110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MNo400 V98 - Immediate$33.35View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230524010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPNo600 V90 - Immediate$33.35View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230424010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPYes400 V90 - Immediate$33.35View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230514010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPNo600 V94 - Immediate$33.35View Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230614110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MYes600 V100 - Immediate$33.35View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230434010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPYes400 V37 - Immediate$33.35View Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230424110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MYes400 V98 - Immediate$33.35View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230214010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPNo400 V90 - Immediate$33.35View Details
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL14230514300OPTOISOLATR 5KV TRIAC 1CH 4DIPSLNo600 V1475 - Immediate$36.33View Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230234110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MNo400 V100 - Immediate$33.35View Details
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M14230514110OPTOISOLTR 5KV TRIAC 1CH 4-DIP-MNo600 V97 - Immediate$33.35View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230224010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPNo400 V90 - Immediate$33.35View Details
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL14230424300OPTOISOLATR 5KV TRIAC 1CH 4DIPSLYes400 V1395 - Immediate$36.33View Details
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL14230614300OPTOISOLATR 5KV TRIAC 1CH 4DIPSLYes600 V455 - Immediate$36.33View Details
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL14230534300OPTOISOLATR 5KV TRIAC 1CH 4DIPSLNo600 V1490 - Immediate$36.33View Details
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP14230534010OPTOISOLATOR 5KV TRIAC 1CH 4-DIPNo600 V40 - Immediate$33.35View Details
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL14230434300OPTOISOLATR 5KV TRIAC 1CH 4DIPSLYes400 V1460 - Immediate$36.33View Details
Published: 2024-08-16