Duct Tape Tape Rubber Adhesive Blue 1.00" (25.40mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duct Tape Tape Rubber Adhesive Blue 1.00" (25.40mm) X 150' (45.7m) 50 yds
3M Custom Die Cuts | Digi-Key Daily

3903-BL-1-50

DigiKey Part Number
1067-3903-BL-1-50-ND
Manufacturer
Manufacturer Product Number
3903-BL-1-50
Description
TAPE DUCT BLUE 1"X50YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Blue 1.00" (25.40mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
150' (45.7m) 50 yds
Color
Blue
Usage
Color Coding, Moisture Protection, Sealing
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6₱1,041.92667₱6,251.56
Manufacturers Standard Package
Alternate Color
TAPE DUCT GREEN 1"X50YDS
In-Stock: 0
Unit Price:
TAPE DUCT GRAY 1"X50YDS
In-Stock: 0
Unit Price:
TAPE DUCT WHITE 1"X50YDS
In-Stock: 0
Unit Price: ₱1,286.88000