


3903-W-1-50 | |
|---|---|
DigiKey Part Number | 1067-3903-W-1-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903-W-1-50 |
Description | TAPE DUCT WHITE 1"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive White 1.00" (25.40mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 150' (45.7m) 50 yds | |
Color | White | |
Usage | Color Coding, Moisture Protection, Sealing | |
Temperature Range | 199°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,286.88000 | ₱1,286.88 |
| 10 | ₱983.23000 | ₱9,832.30 |
| 25 | ₱888.53360 | ₱22,213.34 |
| 50 | ₱825.04140 | ₱41,252.07 |
| 100 | ₱767.80790 | ₱76,780.79 |
| 250 | ₱726.18128 | ₱181,545.32 |




