


431-2-5 | |
|---|---|
DigiKey Part Number | 1067-431-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 431-2-5 |
Description | TAPE ALUMINUM FOIL SILVER 2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0019" (1.9 mils, 0.048mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Dissipation, Reflection |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 18 Months |
Thickness 0.0031" (3.1 mils, 0.079mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,223.00000 | ₱2,223.00 |
| 10 | ₱1,808.89100 | ₱18,088.91 |
| 25 | ₱1,705.51200 | ₱42,637.80 |
| 100 | ₱1,608.65390 | ₱160,865.39 |


