Image for 431-2"X60YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431-2"X60YD

DigiKey Part Number
431-2"X60YD-ND
Manufacturer
Manufacturer Product Number
431-2"X60YD
Description
TAPE ALUM FOIL SILVER 2"X60YDS
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Silver
Part Status
Discontinued at DigiKey
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
18 Months
Thickness
0.0031" (3.1 mils, 0.079mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE ALUMINUM FOIL SILVER 2"X5YD
In-Stock: 1
Unit Price: ₱2,223.00000