Double Coated, Double Sided Tape Acrylic Adhesive Black 0.88" (22.35mm) 7/8" X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06383

DigiKey Part Number
3M6409-ND
Manufacturer
Manufacturer Product Number
06383
Description
TAPE DBL SIDED BLACK 7/8"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.88" (22.35mm) 7/8" X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Liner
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.88" (22.35mm) 7/8"
Length
60' (18.3m) 20 yds
Color
Black
Usage
Automotive
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,600.52000₱6,600.52
12₱5,022.00000₱60,264.00
36₱4,490.69861₱161,665.15
60₱4,271.89867₱256,313.92
108₱4,039.99333₱436,319.28
Manufacturers Standard Package
Alternate Length
TAPE DBL SIDED BLACK 7/8"X10YDS
In-Stock: 0
Unit Price: ₱4,962.30000