
06395 | |
|---|---|
DigiKey Part Number | 3M6412-ND |
Manufacturer | |
Manufacturer Product Number | 06395 |
Description | TAPE DBL SIDED BLACK 7/8"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.88" (22.35mm) 7/8" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Liner | |
Thickness | 0.0600" (60.0 mils, 1.524mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.88" (22.35mm) 7/8" | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Automotive | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,962.30000 | ₱4,962.30 |
| 12 | ₱3,763.85750 | ₱45,166.29 |
| 36 | ₱3,360.55528 | ₱120,979.99 |
| 60 | ₱3,194.45050 | ₱191,667.03 |
| 108 | ₱3,018.43509 | ₱325,990.99 |


