
9485PC-1/2"X60YD | |
|---|---|
DigiKey Part Number | 3M160935-ND |
Manufacturer | |
Manufacturer Product Number | 9485PC-1/2"X60YD |
Description | TAPE ADHESIVE TRANSFER 1/2"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 350 Adhesive 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0092" (9.2 mils, 0.234mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,910.21000 | ₱2,910.21 |
| 10 | ₱2,239.37800 | ₱22,393.78 |
| 25 | ₱2,030.48840 | ₱50,762.21 |
| 72 | ₱1,822.40375 | ₱131,213.07 |
| 144 | ₱1,811.42417 | ₱260,845.08 |



