



9500PC-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M156581-ND |
Manufacturer | |
Manufacturer Product Number | 9500PC-1/2"X36YD |
Description | TAPE DBL SIDED CLR 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 350 Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0056" (5.6 mils, 0.142mm) | |
Thickness - Adhesive | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,723.97000 | ₱1,723.97 |
| 10 | ₱1,320.58100 | ₱13,205.81 |
| 25 | ₱1,194.78720 | ₱29,869.68 |
| 72 | ₱1,069.48486 | ₱77,002.91 |
| 144 | ₱1,008.01194 | ₱145,153.72 |



