
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱53.63080 | ₱2,681.54 |
| 100 | ₱49.32530 | ₱4,932.53 |
| 150 | ₱46.96907 | ₱7,045.36 |
| 250 | ₱44.15752 | ₱11,039.38 |
| 350 | ₱42.39960 | ₱14,839.86 |
| 500 | ₱40.61310 | ₱20,306.55 |
| 1,250 | ₱38.65986 | ₱48,324.83 |






