
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱69.31620 | ₱3,465.81 |
| 100 | ₱63.75420 | ₱6,375.42 |
| 150 | ₱60.70927 | ₱9,106.39 |
| 250 | ₱57.07748 | ₱14,269.37 |
| 350 | ₱54.80471 | ₱19,181.65 |
| 500 | ₱52.49452 | ₱26,247.26 |
| 1,250 | ₱51.24730 | ₱64,059.12 |






