FP-301-1/8-BLUE-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 884
Unit Price: ₱179.84524
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱30.57900
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 743
Unit Price: ₱359.70000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,997
Unit Price: ₱373.68000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: ₱424.93000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,148
Unit Price: ₱21.61914
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 200
Unit Price: ₱230.91500
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/8-BLUE-4'-BULK

DigiKey Part Number
FP-301-1/8-BLUE-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1/8-BLUE-4'-BULK
Description
HEATSHRINK FP301 1/8-48" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes