
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱23.08420 | ₱1,154.21 |
| 100 | ₱21.22970 | ₱2,122.97 |
| 150 | ₱20.21373 | ₱3,032.06 |
| 250 | ₱19.00548 | ₱4,751.37 |
| 350 | ₱18.24866 | ₱6,387.03 |
| 500 | ₱17.47980 | ₱8,739.90 |
| 1,250 | ₱15.64852 | ₱19,560.65 |
| 2,500 | ₱15.34081 | ₱38,352.03 |






