
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱29.60100 | ₱1,480.05 |
| 100 | ₱27.22590 | ₱2,722.59 |
| 150 | ₱25.92333 | ₱3,888.50 |
| 250 | ₱24.37344 | ₱6,093.36 |
| 350 | ₱23.40169 | ₱8,190.59 |
| 500 | ₱22.41604 | ₱11,208.02 |
| 1,250 | ₱20.16050 | ₱25,200.62 |






