
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱78.34320 | ₱3,917.16 |
| 100 | ₱72.05450 | ₱7,205.45 |
| 150 | ₱68.60880 | ₱10,291.32 |
| 250 | ₱64.50444 | ₱16,126.11 |
| 350 | ₱61.93646 | ₱21,677.76 |
| 500 | ₱59.32720 | ₱29,663.60 |
| 1,250 | ₱58.72137 | ₱73,401.71 |






