BFQ790H6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,493
Unit Price: ₱41.69000
Datasheet

Similar


onsemi
In Stock: 69,635
Unit Price: ₱5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,880
Unit Price: ₱5.96000
Datasheet

Similar


onsemi
In Stock: 1,943
Unit Price: ₱29.78000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: ₱49,833.58400
Datasheet
RF Transistor NPN 6.1V 300mA 1.85GHz 1.5W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFQ790H6327XTSA1

DigiKey Part Number
BFQ790H6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFQ790H6327XTSA1
Description
RF TRANS NPN 6.1V 1.85GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 6.1V 300mA 1.85GHz 1.5W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BFQ790H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6.1V
Frequency - Transition
1.85GHz
Noise Figure (dB Typ @ f)
2.6dB @ 1.8GHz
Gain
17dB
Power - Max
1.5W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 250mA, 5V
Current - Collector (Ic) (Max)
300mA
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes