Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1002NB16I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1002NB16I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.37439 | ₱58,123.17 |
| 6,000 | ₱18.88966 | ₱113,337.96 |
| 9,000 | ₱18.64689 | ₱167,822.01 |
| 15,000 | ₱18.37784 | ₱275,667.60 |
| 21,000 | ₱18.22074 | ₱382,635.54 |
| 30,000 | ₱18.06949 | ₱542,084.70 |


