ABM8W-25.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,133
Unit Price: ₱30.37000
Datasheet

Similar


Abracon LLC
In Stock: 8,379
Unit Price: ₱30.37000
Datasheet

Similar


Abracon LLC
In Stock: 285
Unit Price: ₱30.37000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱22.63000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₱22.63000
Datasheet

Similar


Abracon LLC
In Stock: 1,711
Unit Price: ₱22.63000
Datasheet

Similar


Abracon LLC
In Stock: 2,326
Unit Price: ₱29.78000
Datasheet

Similar


Abracon LLC
In Stock: 37,506
Unit Price: ₱29.78000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱14.49268
Datasheet

Similar


ECS Inc.
In Stock: 6,015
Unit Price: ₱32.75000
Datasheet
25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-25.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM8W-25.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-25.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-25.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-25.0000MHZ-7-B1U-T3
Description
CRYSTAL 25.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-25.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱26.14200₱261.42
25₱24.70120₱617.53
50₱23.67700₱1,183.85
100₱22.70050₱2,270.05
250₱21.46420₱5,366.05
500₱20.57690₱10,288.45
1,000₱19.82717₱19,827.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.24886₱51,746.58
6,000₱16.21150₱97,269.00
9,000₱16.15486₱145,393.74
15,000₱16.09017₱241,352.55
21,000₱16.05139₱337,079.19
30,000₱16.01329₱480,398.70
36,000₱15.85906₱570,926.16
Manufacturers Standard Package