Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8W-25.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-25.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-25.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-25.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱26.14200 | ₱261.42 |
| 25 | ₱24.70120 | ₱617.53 |
| 50 | ₱23.67700 | ₱1,183.85 |
| 100 | ₱22.70050 | ₱2,270.05 |
| 250 | ₱21.46420 | ₱5,366.05 |
| 500 | ₱20.57690 | ₱10,288.45 |
| 1,000 | ₱19.82717 | ₱19,827.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.24886 | ₱51,746.58 |
| 6,000 | ₱16.21150 | ₱97,269.00 |
| 9,000 | ₱16.15486 | ₱145,393.74 |
| 15,000 | ₱16.09017 | ₱241,352.55 |
| 21,000 | ₱16.05139 | ₱337,079.19 |
| 30,000 | ₱16.01329 | ₱480,398.70 |
| 36,000 | ₱15.85906 | ₱570,926.16 |







