ALAN-102-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱197.14524
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱319.62057
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱309.90799
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 482
Unit Price: ₱348.96000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱169.06585
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₱324.59131
Datasheet

Parametric Equivalent


WEC
In Stock: 124
Unit Price: ₱451.39000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today

ALAN-102-T

DigiKey Part Number
ALAN-102-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALAN-102-T
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Height - Seated (Max)
0.234" (5.95mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₱156.39191₱218,948.67