Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ALAN-102 | |
|---|---|
DigiKey Part Number | 535-13405-5-ND |
Manufacturer | |
Manufacturer Product Number | ALAN-102 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.234" (5.95mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | ₱197.14524 | ₱141,944.57 |





