
XG4C | |
|---|---|
DigiKey Part Number | 633-1280-ND |
Manufacturer | |
Manufacturer Product Number | XG4C |
Description | CONFIG DC PWR MOD 24V (12-30V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (12 ~ 30V) 240 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 12 V ~ 30 V | |
Current - Output 1 (Range) | 0 A ~ 10 A | |
Number of Positions | 1 | |
Power (Watts) | 240 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,180.36000 | ₱12,180.36 |
| 5 | ₱11,260.42800 | ₱56,302.14 |
| 10 | ₱10,885.91900 | ₱108,859.19 |
| 25 | ₱10,409.88800 | ₱260,247.20 |
| 50 | ₱10,063.64040 | ₱503,182.02 |
















