240 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGN

DigiKey Part Number
633-1314-ND
Manufacturer
Manufacturer Product Number
XGN
Description
CONFIG DC PWR MOD 12V(6.0-15.0V)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V (6.0 ~ 15.0V) 240 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
Type
DC Output Module
Number of Outputs
1
Voltage - Output 1 (Supplier Preset)
12 V
Voltage - Output 1 (Adj Range)
6 V ~ 15 V
Current - Output 1 (Range)
0 A ~ 20 A
Number of Positions
1
Power (Watts)
240 W
Features
Remote On/Off, Remote Sense, User Adjustable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱11,357.97000₱11,357.97
5₱10,500.69000₱52,503.45
10₱10,151.42900₱101,514.29
30₱9,621.51333₱288,645.40
50₱9,384.56780₱469,228.39
Manufacturers Standard Package