18 AWG Hook-Up Wire 16/30 Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 SL001

DigiKey Part Number
1555SL001-ND
Manufacturer
Manufacturer Product Number
1555 SL001
Description
HOOK-UP STRND 18AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1,000₱32.39460₱32,394.60
2,000₱30.78765₱61,575.30
3,000₱29.87822₱89,634.66
5,000₱28.76277₱143,813.85
7,000₱28.04643₱196,325.01
10,000₱27.30219₱273,021.90
25,000₱26.40671₱660,167.75
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 20
Unit Price: ₱33,405.17000
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 13
Unit Price: ₱33,405.17000
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 1
Unit Price: ₱33,405.17000
HOOK-UP STRND 18AWG GREEN
In-Stock: 1000
Unit Price: ₱32.39460
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: ₱33,405.17000
Alternate Length
HOOK-UP STRND 18AWG SLATE
In-Stock: 100
Unit Price: ₱69.78660