18 AWG Hook-Up Wire 16/30 Slate 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 SL005

DigiKey Part Number
1555SL005-ND
Manufacturer
Manufacturer Product Number
1555 SL005
Description
HOOK-UP STRND 18AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Slate 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱69.78660₱6,978.66
200₱66.39525₱13,279.05
300₱64.47677₱19,343.03
500₱62.12614₱31,063.07
700₱60.61680₱42,431.76
1,000₱59.04859₱59,048.59
2,500₱55.17022₱137,925.55
5,000₱52.37244₱261,862.20
10,000₱50.31975₱503,197.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 27
Unit Price: ₱7,120.39000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 23
Unit Price: ₱7,120.39000
HOOK-UP STRND 18AWG BROWN
In-Stock: 1400
Unit Price: ₱69.78660
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 35
Unit Price: ₱7,120.39000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 2
Unit Price: ₱7,120.39000
Alternate Length
HOOK-UP STRND 18AWG SLATE
In-Stock: 1000
Unit Price: ₱32.39460