
1565 WH001 | |
|---|---|
DigiKey Part Number | 1565WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1565 WH001 |
Description | HOOK-UP SOLID 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41,345.57000 | ₱41,345.57 |
| 2 | ₱39,300.62000 | ₱78,601.24 |
| 3 | ₱38,142.96667 | ₱114,428.90 |
| 5 | ₱36,723.53200 | ₱183,617.66 |
| 7 | ₱35,811.75429 | ₱250,682.28 |
| 10 | ₱34,864.67900 | ₱348,646.79 |
| 25 | ₱33,199.12520 | ₱829,978.13 |







