
1565 WH005 | |
|---|---|
DigiKey Part Number | A1565W-100-ND |
Manufacturer | |
Manufacturer Product Number | 1565 WH005 |
Description | HOOK-UP SOLID 18AWG WHT 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,193.17000 | ₱10,193.17 |
| 2 | ₱9,697.12000 | ₱19,394.24 |
| 3 | ₱9,416.64000 | ₱28,249.92 |
| 5 | ₱9,072.80000 | ₱45,364.00 |
| 7 | ₱8,852.02286 | ₱61,964.16 |
| 10 | ₱8,622.84000 | ₱86,228.40 |
| 25 | ₱8,055.82880 | ₱201,395.72 |
| 50 | ₱7,646.80360 | ₱382,340.18 |
| 100 | ₱7,391.64380 | ₱739,164.38 |







