
1856 WN005 | |
|---|---|
DigiKey Part Number | 1856WN005-ND |
Manufacturer | |
Manufacturer Product Number | 1856 WN005 |
Description | HOOK-UP STRND 20AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White, Brown Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,053.26000 | ₱6,053.26 |
| 2 | ₱5,760.27000 | ₱11,520.54 |
| 3 | ₱5,594.72333 | ₱16,784.17 |
| 5 | ₱5,391.65800 | ₱26,958.29 |
| 7 | ₱5,261.41286 | ₱36,829.89 |
| 10 | ₱5,126.06400 | ₱51,260.64 |
| 25 | ₱4,791.48840 | ₱119,787.21 |
| 50 | ₱4,550.15600 | ₱227,507.80 |
| 100 | ₱4,318.49450 | ₱431,849.45 |







