


2854/1 BL001 | |
|---|---|
DigiKey Part Number | 2854/1BL001-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 BL001 |
Description | HOOK-UP SOLID 24AWG BLUE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89,438.74000 | ₱89,438.74 |
| 2 | ₱84,967.13000 | ₱169,934.26 |
| 3 | ₱82,435.86000 | ₱247,307.58 |
| 5 | ₱79,330.96200 | ₱396,654.81 |
| 7 | ₱77,336.05429 | ₱541,352.38 |
| 10 | ₱76,025.99600 | ₱760,259.96 |


