


2854/1 BL005 | |
|---|---|
DigiKey Part Number | A2854/1L-100-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 BL005 |
Description | HOOK-UP SOLID 24AWG BLUE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,949.43000 | ₱14,949.43 |
| 2 | ₱14,219.35000 | ₱28,438.70 |
| 3 | ₱13,806.07333 | ₱41,418.22 |
| 5 | ₱13,299.54000 | ₱66,497.70 |
| 7 | ₱12,974.24429 | ₱90,819.71 |
| 10 | ₱12,636.51000 | ₱126,365.10 |
| 25 | ₱11,800.78520 | ₱295,019.63 |
| 50 | ₱11,197.78200 | ₱559,889.10 |
| 100 | ₱11,145.52690 | ₱1,114,552.69 |


