Cyclone® IV E Field Programmable Gate Array (FPGA) IC 292 2810880 75408 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE75U19I7N

DigiKey Part Number
544-2794-ND
Manufacturer
Manufacturer Product Number
EP4CE75U19I7N
Description
IC FPGA 292 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 292 2810880 75408 484-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4713
Number of Logic Elements/Cells
75408
Total RAM Bits
2810880
Number of I/O
292
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱16,990.21000₱16,990.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.