Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 393 6635520 149760 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CGX150DF27C7N

DigiKey Part Number
544-2671-ND
Manufacturer
Manufacturer Product Number
EP4CGX150DF27C7N
Description
IC FPGA 393 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 393 6635520 149760 672-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9360
Number of Logic Elements/Cells
149760
Total RAM Bits
6635520
Number of I/O
393
Voltage - Supply
1.16V ~ 1.24V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱39,310.74000₱39,310.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.