Similar

EPF10K30ATC144-2 | |
|---|---|
DigiKey Part Number | 544-1942-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K30ATC144-2 |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 102 12288 1728 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K30ATC144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 216 | |
Number of Logic Elements/Cells | 1728 | |
Total RAM Bits | 12288 | |
Number of I/O | 102 | |
Number of Gates | 69000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |




