XC2S200-5FGG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 5,176
Unit Price: ₱17.50000
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 176 57344 5292 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S200-5FGG256C

DigiKey Part Number
122-1310-ND
Manufacturer
Manufacturer Product Number
XC2S200-5FGG256C
Description
IC FPGA 176 I/O 256FBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 176 57344 5292 256-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1176
Number of Logic Elements/Cells
5292
Total RAM Bits
57344
Number of I/O
176
Number of Gates
200000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes