XC6SLX75-N3FG484I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: ₱17,968.02150
Datasheet
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 280 3170304 74637 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX75-N3FG484I

DigiKey Part Number
XC6SLX75-N3FG484I-ND
Manufacturer
Manufacturer Product Number
XC6SLX75-N3FG484I
Description
IC FPGA 280 I/O 484FBGA
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 280 3170304 74637 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5831
Number of Logic Elements/Cells
74637
Total RAM Bits
3170304
Number of I/O
280
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes