
XCVU11P-1FLGC2104E | |
|---|---|
DigiKey Part Number | XCVU11P-1FLGC2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU11P-1FLGC2104E |
Description | IC FPGA 416 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 416 396150400 2835000 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 162000 | |
Number of Logic Elements/Cells | 2835000 | |
Total RAM Bits | 396150400 | |
Number of I/O | 416 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2104-FCBGA (47.5x47.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,703,726.02000 | ₱2,703,726.02 |




