4 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3450L24-22P

DigiKey Part Number
1178-MS3450L24-22P-ND
Manufacturer
Manufacturer Product Number
MS3450L24-22P
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Shell Material
Aluminum
Number of Positions
4
Shell Finish
Electroless Nickel
Grade
Military
Contact Finish - Mating
Gold
Qualification
MIL-DTL-5015 Series III
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
24-22
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
46A
Mounting Feature
Flange
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱16,593.61000₱16,593.61
10₱14,106.74000₱141,067.40
25₱13,224.79240₱330,619.81
Manufacturers Standard Package