
MS3450L24-22S | |
|---|---|
DigiKey Part Number | 1178-MS3450L24-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3450L24-22S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 (Power) | Color Silver |
Grade Military | Ingress Protection Fluid Resistant |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 24-22 | Current Rating (Amps) 46A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,995.41000 | ₱17,995.41 |
| 10 | ₱15,299.05000 | ₱152,990.50 |
| 25 | ₱14,342.54600 | ₱358,563.65 |


