20020003-G081B01LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: ₱87.89727
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱213.65837
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱222.23522
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱222.23522
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱235.75322
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱259.59940
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱259.59940
Datasheet

Similar


Molex
In Stock: 861
Unit Price: ₱477.59000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱222.23522
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱222.23522
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱235.75322
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱259.59940
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱259.59940
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20020003-G081B01LF

DigiKey Part Number
609-4095-ND
Manufacturer
Manufacturer Product Number
20020003-G081B01LF
Description
TERM BLOCK PLUG 8POS 5MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.594" (15.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱212.00000₱212.00
10₱151.01900₱1,510.19
25₱131.98680₱3,299.67
75₱113.98667₱8,549.00
150₱105.14547₱15,771.82
300₱98.00343₱29,401.03
525₱93.30634₱48,985.83
1,050₱88.60473₱93,034.97
5,025₱81.43868₱409,229.37
Manufacturers Standard Package